Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR3,262.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,262.56

*price indicative

RS Stock No.:
255-582
Mfr. Part No.:
265744 NZMH2-S63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, RoHS, VDE 0106 Part 110, DIN EN 50274

Width

105mm

Height

184mm

Depth

149mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.

Three-pole configuration facilitates diverse operational needs

Damp heat resistance ensures functionality in fluctuating environments

User-friendly installation process streamlines project timelines

Satisfies electromagnetic compatibility for seamless integration

Extensive mechanical lifespan supports high-frequency operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy