Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR3,969.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,969.42

*price indicative

RS Stock No.:
230-384
Mfr. Part No.:
113342 NZMH2-S63-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Height

245mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series offers a cutting-edge solution for energy management with its advanced molded case circuit breaker. Designed to ensure outstanding protection of electrical installations, this model comes equipped with reliable features that support efficient operation even in the most demanding environments. Whether in industrial applications or commercial settings, its robust design ensures safety and reliability. The circuit breaker is adaptable for multiple configurations, accommodating various user needs while meeting global compliance standards. With a voltage rating of up to 690 V and a rated current of 63 A, this circuit breaker provides exceptional performance while ensuring that exceptional safety measures are upheld. Its innovation contributes to reduced downtime and increased productivity, making it a wise choice for discerning professionals in the field.

Innovative design with superior heat dissipation capabilities

Robust construction enables reliable performance in challenging environments

Offers multiple terminal capacities to cater to divergent installation requirements

Incorporates thermomagnetic release for added protection against overloads

Facilitates easy installation with plug-in unit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy