Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-647
- Mfr. Part No.:
- 112726 NZMB1-S63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,039.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,039.80 |
*price indicative
- RS Stock No.:
- 230-647
- Mfr. Part No.:
- 112726 NZMB1-S63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents a sophisticated solution for modern electrical systems, seamlessly integrating performance with reliability. The Eaton Moeller series NZM is designed to provide robust protection in a compact design, ensuring consistent operation even in the most demanding environments. With an impressive rated current of 63 A and a high short-circuit breaking capacity, this device not only safeguards your electrical installation but also enhances operational efficiency. The user-friendly plug-in module simplifies installation, making it accessible for both experienced electricians and those new to circuit protection. Additionally, its technical features meet the highest compliance standards, making it suitable for various applications, including industrial and commercial settings.
Provides dependable short-circuit protection, ensuring safety in electrical installations
Compact design maximises space utilisation without compromising on performance
User-friendly plug-in module facilitates quick and easy installations
Highly rated for operational integrity, suitable for diverse applications
Complies with rigorous standards for enhanced product reliability
Integrates seamlessly into existing systems, offering flexibility and adaptability
Designed to withstand adverse environmental conditions while maintaining performance
Offers easy maintenance, leading to reduced downtime during operational periods
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
