Eaton, NZM, NZM1 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR2,866.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,866.64

*price indicative

RS Stock No.:
257-949
Mfr. Part No.:
284411 NZMH1-A63
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM1

Number of Poles

3

Current Rating

63A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

450V dc

Height

145mm

Width

90mm

Standards/Approvals

IEC/EN 60947

Depth

84.5mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker combines dependable performance with advanced safety features, making it an essential component for any electrical installation. Designed for use within unearthed supply systems at voltages up to 690 V, this model is specifically engineered for robust applications, ensuring reliable operation in demanding environments. The unit boasts a thermomagnetic release mechanism, providing superior protection against overcurrents and short circuits. Its compact dimensions and DIN rail mounting option facilitate straightforward installation, making it an ideal choice for both panel builders and end-users. With a high rated short-circuit breaking capacity and compatibility with large cable sizes, this product exemplifies the quality and reliability that are hallmarks of its series, meeting stringent compliance standards while delivering cutting-edge technology.

Engineered for unparalleled reliability in high-demand electrical systems

Thermomagnetic release mechanism enhances safety and performance

Compact design enables efficient use of space in panel installations

DIN rail mounting option allows for easy integration into existing systems

Accommodates large terminal capacities, ensuring versatility in cabling

Offers a high rated short-circuit breaking capacity for added protection

Damp heat certification guarantees functionality in challenging environments

Outstanding mechanical durability with a lifespan rated at 20,000 operations

Protection against direct contact enhances user safety

Designed to meet rigorous international compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy