Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-666
- Mfr. Part No.:
- 112800 NZMH1-A63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,609.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,609.32 |
*price indicative
- RS Stock No.:
- 230-666
- Mfr. Part No.:
- 112800 NZMH1-A63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Height | 145mm | |
| Depth | 84.5mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Height 145mm | ||
Depth 84.5mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 90mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for reliable performance and protection in demanding electrical applications. Engineered with a thermo-magnetic release system, the circuit breaker effortlessly manages current flow, providing robust overload and short-circuit protection to safeguard your installations. With a versatile three-pole configuration and an impressive rated current of 63A, this device is perfectly suited for various industrial and commercial settings. The circuit breaker boasts a compact design, ensuring easy integration into existing electrical systems, while the DIN rail mounting capability enhances installation convenience. User-friendly features coupled with high specifications make this circuit breaker not just a protective measure but a long-term investment in safety and efficiency.
Thermo-magnetic release system ensures effective overcurrent protection
Designed for three-pole configurations to cater to multiple installation needs
Compact design allows for seamless integration in tight spaces
DIN rail mounting options simplify installation processes
Provides robust protection against short-circuits and overloads
System flexibility accommodates various electrical configurations
High specifications and certifications affirm reliability in challenging environments
Suitable for use in unearthed supply systems, enhancing application versatility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
