Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-378
- Mfr. Part No.:
- 113330 NZMH2-A63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,072.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,072.44 |
*price indicative
- RS Stock No.:
- 230-378
- Mfr. Part No.:
- 113330 NZMH2-A63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 245mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker series is engineered for exceptional performance and reliability, designed to safeguard your electrical systems. This cutting-edge device is perfect for use in unearthed supply systems at a voltage of 690 V, providing robust protection against potential overcurrents. Built with a thermo-magnetic release system, it ensures swift and effective interruption of fault currents, contributing significantly to the safety and longevity of your installations. With a rated current of 63 A, this circuit breaker accommodates various applications while adhering to stringent compliance standards. Its versatility allows for seamless integration into existing switchgear setups, meeting both operational and installation needs without compromise. Crafted from high-quality materials, it combines efficiency with durability—essential for environments that demand reliability under pressure.
Features a thermo-magnetic release system for efficient fault interruption
Designed to operate in unearthed supply systems, enhancing system reliability
Robustly built to withstand environmental challenges, guaranteeing longevity
Complies with both IEC and EN standards, assuring top-tier performance
Offers customizable installation options, catering to various configurations
Integrated with IP20 basic protection, effective against dust and accidental contact
Supports high operating temperatures, suitable for intensive applications
Facilitates easy access for maintenance with plug-in units designed for efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
