Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-318
- Mfr. Part No.:
- 290360 NZMH2-A63-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,922.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,922.97 |
*price indicative
- RS Stock No.:
- 259-318
- Mfr. Part No.:
- 290360 NZMH2-A63-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC, IP20 | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals IEC, IP20 | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker by Eaton is engineered to deliver exceptional performance and reliability in electrical systems. This innovative device, part of the Moeller NZM series, ensures robust protection for circuit systems, accommodating up to 63A of rated operational current. Designed with advanced thermomagnetic release technology, it provides comprehensive protection against overloads and short circuits, making it an essential component for safe and efficient electrical distribution. With a compact design and versatile mounting options, this circuit breaker fits seamlessly into various panel configurations while supporting a wide range of applications in commercial and industrial settings. The recognition of high industry standards ensures compliance with regulations, safeguarding both equipment and personnel.
Offers superior thermomagnetic release system for precise operation
Compact structure designed for flexible installation in restricted spaces
Supports high ambient temperatures, enhancing its suitability for diverse environments
Accommodates robust terminal capacity, facilitating multiple wiring configurations
Low power loss ensures energy efficiency during operation
Rated for multiple voltage levels, enabling versatility across applications
Innovative design meets stringent electromagnetic compatibility requirements
Incorporates advanced safety features to comply with international safety standards
Engineered for sustainability with RoHS conformity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
