Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,250.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,250.24

*price indicative

RS Stock No.:
254-044
Mfr. Part No.:
269233 NZMH2-A63-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

195mm

Standards/Approvals

IP40, IP66, UL, CSA, DIN EN 50274, CE, IEC 60068-2-30, IEC/EN 60947-2, IP 20, IEC 60068-2-78, VDE 0106 Part 110, RoHS conform

Width

105mm

Depth

149mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton nzm molded case circuit breaker is engineered to provide exceptional protection and reliability for electrical systems. This product features a three-pole configuration, delivering robust performance in industrial applications. Designed for North American standards, it ensures compliance with stringent regulations while offering advanced technology that enhances operational efficiency. With a rated current of 63 A and a maximum voltage rating of 690 V, this circuit breaker is adept at managing diverse electrical loads. The innovative thermomagnetic release mechanism affords quick response times to overload and short-circuit conditions, safeguarding your infrastructure. Coupled with an array of certifications, including RoHS and IEC compliance, this circuit breaker stands out as a top choice for professionals aiming to build secure and efficient electrical systems.

Three-pole configuration for versatile applications

Designed for compliance with North American electrical standards

Thermomagnetic release mechanism enables rapid protection

Supports a wide voltage range up to 690 V

Made from high-quality materials ensuring durability

Integrated with essential certifications for peace of mind

Robust performance suited for industrial settings

Optimised for both overload and short-circuit protection

Seamless installation options available, including DIN rail mounting

Compact dimensions facilitate space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy