Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-398
- Mfr. Part No.:
- 274240 NZMN1-A63-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 259-398
- Mfr. Part No.:
- 274240 NZMN1-A63-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Standards/Approvals | VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Depth 88mm | ||
Height 165.5mm | ||
Standards/Approvals VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to deliver exceptional safety and reliability in demanding environments. The Eaton Moeller series NZM provides advanced protection against overload and short-circuit conditions, ensuring dependable performance for critical applications. With a robust design tailored specifically for the North American market, this circuit breaker features a maximum current rating of 63A and is suitable for use in both branch and feeder circuits. Built to withstand the rigors of industrial installations, it complies with international standards, including IEC 60947-2, demonstrating its commitment to quality and safety. The NZM series is equipped with innovative features that enhance its functionality and ease of use, making it an ideal choice for panel builders and electrical engineers seeking reliable solutions for their projects.
Thermo-magnetic release system provides reliable protection against overloads
Designed for horizontal or vertical installation, offering versatility in mounting
Cyclic damp heat protection ensures functionality in humid environments
Integrated electromagnetic compatibility meets stringent regulations for interference
Temperature rise calculations can be performed with provided heat dissipation data
Robust IP20 protection rating safeguards against dust and water ingress
Finger and back-of-hand proof design enhances safety during operation
Suitable for high operational cycles, allowing up to 120 operations per hour
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
