Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-684
- Mfr. Part No.:
- 269211 NZMB2-A63-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,553.34
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,553.34 |
*price indicative
- RS Stock No.:
- 253-684
- Mfr. Part No.:
- 269211 NZMB2-A63-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, IP40, IP20, IP66, DIN EN 50274, CE, CSA, VDE 0106 Part 110, RoHS, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78 | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals UL, IP40, IP20, IP66, DIN EN 50274, CE, CSA, VDE 0106 Part 110, RoHS, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78 | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is engineered for reliability and performance, catering to rigorous electrical systems. This innovative circuit breaker ensures superior protection against overload and short-circuit conditions, making it a vital component for critical applications. Its robust design meets the stringent standards for North American markets while offering advanced thermal-magnetic release features. The NZM series is versatile, catering to both branch and feeder applications, and is optimised for environments requiring high efficiency and safety. Perfect for professionals looking to safeguard electrical installations, this circuit breaker combines intelligence and durability in one compact solution.
Engineered to ensure prolonged performance in demanding situations
Designed for easy integration in both branch and feeder circuits
Thermal-magnetic release system enhances protection and responds rapidly to faults
Compliant with stringent North American safety standards
Compact and user-friendly design for straightforward installation
Optimal for use in environments requiring high reliability
Advanced short-circuit protection ensures operational safety
Features adjustable overload settings for tailored protection
Incorporates high short-circuit breaking capacities
Durable construction that withstands various environmental factors
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
