Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 7.5 kA, Fixed

Subtotal (1 unit)*

MYR2,866.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,866.64

*price indicative

RS Stock No.:
258-590
Mfr. Part No.:
284410 NZMH1-A50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

7.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

450V dc

Mount Hole Size

M4

Terminal Type

Box

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, RoHS, IP66, IP40, IP20

Width

90mm

Depth

84.5mm

Height

145mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series moulded case circuit breaker epitomises reliability and performance. Designed for three-pole applications, it operates effectively at a rated current of 50 A, ensuring robust protection for your electrical systems. The circuit breaker combines advanced thermomagnetic release technology and impressive short-circuit breaking capacities, making it ideal for a range of industrial settings. With a compact design and a range of mounting options, including fixed and DIN rail installations, it's both versatile and convenient. Investors in quality will appreciate the attention to detail, reflected in the component's comprehensive compliance with international standards. Enhanced safety features ensure that installations are both secure and reliable, while the inclusion of extensive technical specifications enables seamless integration into existing systems.

Thermomagnetic release system ensures dependable operation

Designed for use in unearthed supply systems up to 690 V

Maximum back-up fuse compatible, enhancing installation safety

Robust short-circuit ratings provide superior circuit protection

Compact design allows versatile mounting options

Optimised for effective heat dissipation contributing to reliability

Wide ambient operating temperature range ensures performance in various environments

Mechanical lifespan rated for 20,000 operations, reflecting durability

User-friendly rocker lever handle for simple operation

IP ratings offer effective protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy