Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR5,068.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,068.64

*price indicative

RS Stock No.:
255-693
Mfr. Part No.:
259087 NZMB2-A125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Depth

149mm

Height

184mm

Standards/Approvals

IP20, VDE 0106 Part 110, IP66, IEC 60068-2-78, RoHS, IP40, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30

Width

105mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker combines functionality with cutting-edge technology to deliver dependable performance across various applications. Capturing the essence of safety and efficiency, this circuit breaker ensures optimal protection for electrical systems while managing high current loads up to 125A. The hassle-free installation process on a DIN rail makes it a practical solution for both panel builders and electrical engineers, enabling them to confidently meet demanding operational requirements. It offers a host of features including enhanced thermal stability, robust mechanical construction, and well-thought-out provisions for maintenance.

Optimal protection against short circuits with a high breaking capacity

Low power loss contributes to overall energy efficiency

Designed for use in environments subject to varying ambient temperatures

User-friendly interface with a rock lever handle

Comprehensive compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy