Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-115
- Mfr. Part No.:
- 112708 NZMB1-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,366.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,366.61 |
*price indicative
- RS Stock No.:
- 231-115
- Mfr. Part No.:
- 112708 NZMB1-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Depth | 90mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Depth 90mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliability and efficiency in demanding environments. Designed as a plug-in module, it benefits from a robust thermo-magnetic release system, ensuring exceptional protection against overload and short-circuit conditions. The device is suited for three-phase applications up to 125A with a rated voltage of 440V, making it a versatile choice for industrial and commercial setups. Its compact dimensions and easy-to-install design allow for seamless integration into various switchgear designs, while rigorous compliance with IEC/EN standards reinforces its reliability. With features like finger-safe terminals and an IP20 rating, safety is paramount, giving users peace of mind in operation. The breakers mechanical and electrical lifespan is tailored for frequent use, making it a cost-effective option for ongoing operations.
Provides robust thermal and magnetic protection for electrical circuits
Compact design allows for space-efficient installation in switchgear
Offers easy plug-in mounting for swift integration
Features a maximum short-circuit breaking capacity ensuring reliable performance
Constructed to withstand the demands of industrial applications
Supports a wide range of terminal capacities for versatile connection options
IP20 rating affords additional protection against dust and direct contact
Meets global compliance standards for quality and safety assurance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
