Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR7,890.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,890.06

*price indicative

RS Stock No.:
230-379
Mfr. Part No.:
113333 NZMH2-A125-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Depth

180mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

245mm

Width

105mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for efficiency and safety in various electrical systems. Designed for three-pole operation with a rating of 125A, it features a robust thermomagnetic release system that provides reliable circuit protection. Its compact design ensures easy installation in both built-in and plug-in configurations, making it highly versatile for diverse applications. With an impressive breaking capacity and enhanced thermal stability, this circuit breaker is suitable for installations where performance and reliability are paramount. Furthermore, it meets stringent compliance standards, ensuring peace of mind for users in demanding environments.

Compact design allows for easy installation and integration in various systems

Thermomagnetic release mechanism guarantees reliable protection against overloads

Three-pole configuration supports a wide range of electrical applications

Enhanced thermal stability ensures optimal performance under varying conditions

Robust compliance with industry standards provides confidence in safety and reliability

Offers a high degree of protection against electric shock and environmental factors

User-friendly mounting options facilitate flexible installation choices

Innovative design minimizes power loss, contributing to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy