Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-855
- Mfr. Part No.:
- 113223 NZMC2-M125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,547.85
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,547.85 |
*price indicative
- RS Stock No.:
- 229-855
- Mfr. Part No.:
- 113223 NZMC2-M125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for utmost reliability and performance in demanding applications. This innovative circuit breaker features a thermo-magnetic protection system, ensuring effective response to overloads and short circuits. Built to suit various environments, its robust construction guarantees ongoing resilience even in challenging conditions. With a maximum rated current of 125A, it seamlessly integrates into ungrounded supply systems up to 690V. The comprehensive protection offered by this circuit breaker highlights Eaton's commitment to safety and efficiency, making it indispensable for modern electrical systems.
Thermo-magnetic release provides reliable protection against overloads
Three-pole configuration allows for versatile application in electrical systems
Built-in plug-in technique facilitates easy installation and maintenance
Meets rigorous standards for electromagnetic compatibility and corrosion resistance
Wide operational temperature range ensures performance in extreme conditions
High short-circuit breaking capacity safeguards equipment from potential damage
User-friendly design enhances accessibility for operators and maintenance personnel
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
