Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR10,578.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,578.47

*price indicative

RS Stock No.:
231-142
Mfr. Part No.:
113349 NZMH2-ME140-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

140A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

105mm

Height

245mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for optimal performance in demanding electrical systems. Designed to ensure robust protection against overloads and short circuits, it seamlessly integrates into unearthed supply systems up to 690V. With advanced electronic release capabilities, this device delivers precise and reliable operation, meeting stringent compliance standards such as IEC/EN 60947. The device's unique thermal management ensures effective heat dissipation, extending operational lifespan while maintaining safety. Its extensive certification to RoHS and electromagnetic compatibility standards makes it an ideal choice for various industrial applications, offering unmatched reliability for professionals seeking a dependable solution.

Compact design suited for space-constrained applications

Provides comprehensive protection through advanced electronic technology

Enhanced safety features minimise risks associated with electrical faults

Available with multiple terminal options to suit various installation needs

Robust construction ensures durability even in challenging environments

Designed for easy installation and maintenance, reducing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy