Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 240-937
- Mfr. Part No.:
- 191651 NZMS2-MX140
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,559.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,559.86 |
*price indicative
- RS Stock No.:
- 240-937
- Mfr. Part No.:
- 191651 NZMS2-MX140
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 PXR20 circuit breaker from Eaton represents cutting-edge engineering in energy management solutions. Designed for seamless integration into unearthed supply systems up to 690 V, this three-pole device ensures robust protection for electrical circuits. Its innovative electronic release mechanism offers adjustable sensitivity to cater to various application needs, reducing the risk of overload or short-circuit damage. With a maximum operational current of 140 A, it guarantees reliability under normal operating conditions. The NZM series is renowned for its compliance with stringent industry standards, providing peace of mind to both operators and engineers alike. Furthermore, the circuit breaker features essential certifications, confirming its ability to withstand environmental stresses while ensuring safe operation.
Offers adjustable time delay settings to mitigate current peaks effectively
Incorporates electronic release for enhanced performance and precision
Boasts an impressive mechanical lifespan of 20,000 operations
Designed with multiple terminal capacities for versatile connections
Ensures compliance with international standards for safety and performance
Provides a high degree of protection against electrical shock with IP40 rating
Equipped with shock resistance capabilities to withstand harsh conditions
Includes advanced features for motor protection and phase failure sensitivity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
