Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-916
- Mfr. Part No.:
- 113248 NZMN2-VE160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,809.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,809.04 |
*price indicative
- RS Stock No.:
- 229-916
- Mfr. Part No.:
- 113248 NZMN2-VE160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker sets a new standard in electrical protection. Designed for demanding applications, this rugged circuit breaker combines electronic release technology with a robust physical structure, ensuring reliable performance in diverse environments. Its impressive 160A rating and three-pole configuration provide exceptional protection, making it an ideal choice for modern electrical installations. This device features adaptability to a range of electrical systems, ensuring safety and compliance with the latest regulations. Designed to facilitate easy integration, the NZM breaker is equipped with comprehensive features that not only safeguard against faults but also enhance the efficiency of your electrical system. With a focus on durability, the circuit breaker also withstands extreme temperatures and environmental challenges, making it suitable for various industrial and commercial settings.
Features robust electronic release technology for enhanced accuracy
Offers flexible installation options with DIN rail mounting compatibility
Integrates thermally stable components for improved reliability
Supports advanced overload protection mechanisms for maximum safety
Includes adjustable delay time settings to adapt to specific application needs
Demonstrates high breaking capacity to manage short-circuit conditions effectively
Delivers excellent temperature resilience, ideal for harsh environments
Provides comprehensive compliance with RoHS standards for environmental safety
Ensures user protection with finger and back-of-hand proof designs
Features an easy-to-understand installation and operation guide
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
