Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-842
- Mfr. Part No.:
- 191675 NZMH2-MX90-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,073.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,073.69 |
*price indicative
- RS Stock No.:
- 239-842
- Mfr. Part No.:
- 191675 NZMH2-MX90-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110 | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110 | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker represents robust engineering and cutting-edge technology in electrical safety and management. Designed for high-performance applications, this circuit breaker offers a dependable 90 A capacity, ensuring uninterrupted operation in demanding environments. It features advanced electronic release mechanisms for precise protection against overloads and short circuits, making it an ideal choice for critical infrastructure projects. With a compact profile and versatile installation capabilities, the NZM series adapts seamlessly to various configurations. This circuit breaker not only meets international compliance standards but also embodies Eaton's commitment to quality and reliability.
Advanced electronic release provides precise overload and short-circuit protection
Compact design allows for versatile installation in various settings
High-performance rating ensures reliable operation in demanding applications
Complies with international safety standards, guaranteeing peace of mind
Integrated thermal protection prevents overheating and enhances safety
Excellent corrosion resistance ensures longevity in challenging environments
Designed for compatibility with additional accessories, expanding functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
