Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA
- RS Stock No.:
- 246-870
- Mfr. Part No.:
- 191656 NZMS2-MX90-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,366.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,366.07 |
*price indicative
- RS Stock No.:
- 246-870
- Mfr. Part No.:
- 191656 NZMS2-MX90-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Width | 115mm | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-2, IEC/EN 60947-4-1 | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 190mm | ||
Width 115mm | ||
Standards/Approvals RoHS conform, IEC/EN 60947-2, IEC/EN 60947-4-1 | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed for robust electrical protection and reliability. This advanced device features innovative plug-in technology to ensure easy installation and maintenance, while its electronic design provides precise control over overload and short-circuit conditions. The circuit breaker is built for use in demanding environments, offering superior durability and compliance with industry standards for safety and performance. With a rated current of 90A and capabilities for three-pole configurations, it is suitable for diverse applications, providing peace of mind in critical electrical systems. This product seamlessly integrates into unearthed supply systems, elevating operational safety and efficiency in both new and existing installations.
Utilises advanced electronic release for enhanced accuracy
Designed for easy plug-in installation, reducing downtime
Built to withstand rigorous environmental conditions with high durability
Compliance with multiple standards ensures safety and reliability
Incorporates adjustable time delay settings for tailored overload protection
Offers an impressive lifespan for both mechanical and electrical operations
Protects against thermal memory issues with efficient heat dissipation
Phase failure sensitivity feature enhances system resilience
Suitable for a wide range of applications, ensuring versatility
Meets high insulation voltage requirements boosting electrical safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
