Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 240-925
- Mfr. Part No.:
- 191622 NZMN2-MX90-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,642.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,642.44 |
*price indicative
- RS Stock No.:
- 240-925
- Mfr. Part No.:
- 191622 NZMN2-MX90-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 115mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 115mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 series from Eaton is an advanced electronic moulded case circuit breaker designed for high-performance applications. This circuit breaker stands out with its innovative plug-in technology, providing exceptional adaptability and ease of installation in various electrical setups. Engineered for reliability, it supports a maximum rating of 90A and delivers outstanding short-circuit breaking capacity, ensuring robust protection for your electrical systems. Furthermore, the NZM2 series is compliant with IEC/EN standards, guaranteeing quality and safety for operational use. This device not only maximises performance but also incorporates features that enhance its survival against thermal and mechanical stresses, making it an ideal choice for modern electrical installations.
Enhanced plug-in technology simplifies installation
Robust protection with a high short-circuit breaking capacity
Designed to meet rigorous IEC/EN compliance for quality assurance
Maximises performance through effective thermal and mechanical resilience
Supports a wide range of applications with its 90A rating
Improves safety with built-in electromagnetic compatibility
Includes electronic release for precise operation
Streamlined adaptations to different electrical configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
