Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-929
- Mfr. Part No.:
- 191631 NZMN2-MX90
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,003.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,003.65 |
*price indicative
- RS Stock No.:
- 240-929
- Mfr. Part No.:
- 191631 NZMN2-MX90
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Depth | 190mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Depth 190mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered for reliability and efficiency in electrical systems. With its advanced electronic switch-off technique, this versatile circuit breaker excels in a variety of applications, ensuring optimal protection and performance. Featuring a robust design, it caters to environments demanding high operational integrity and compliance with IEC standards. The NZM2 configuration accommodates three-phase switching, making it ideal for both standard and challenging operational conditions. With a notable thermal protection feature, it safeguards against overheating while delivering a maximum rated current of 90 A. Its modular design supports straightforward integration into various systems, while comprehensive documentation aids in seamless installation and maintenance. This circuit breaker stands as a reliable guardian for your equipment, ensuring safety and longevity.
Advanced electronic release system enhances responsiveness
Built-in temperature rise calculations support efficient system design
Heavy-duty construction ensures resistance to environmental factors
Designed for easy integration into existing systems with flexible mounting options
Specific features cater to a variety of application needs, ensuring versatility
Complies with stringent regulatory standards for added safety assurance
Adaptable to both unearthed and grounded supply systems, increasing usability
Offers robust mechanical and electrical lifespan for enduring performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA
