Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-441
- Mfr. Part No.:
- 274235 NZMN1-AF90-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,266.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,266.46 |
*price indicative
- RS Stock No.:
- 258-441
- Mfr. Part No.:
- 274235 NZMN1-AF90-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Width 90mm | ||
Depth 88mm | ||
Height 165.5mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for reliability and safety in various applications. Designed for a three-pole setup, this circuit breaker has a rated operational current of up to 90 Amperes, ensuring strong performance in branch and feeder circuits. With a host of compliance certifications, including UL listing and RoHS conformity, it reflects the brand's commitment to quality and environmental safety. The circuit breaker operates effectively in environments with ambient temperatures ranging from -25°C to 70°C, making it suitable for diverse installation conditions. Stringent standards ensure its robustness, and it offers significant protection against short circuits with a breaking capacity tailored for North America. The Eaton NZM provides an efficient solution for both industrial and commercial installations, balancing functionality with durability.
Thermo-magnetic release system ensures accurate fault detection
IP20 rated protection guarantees safety in the operating controls area
Mechanical lifespan of 20,000 operations enhances durability
Flexibility with DIN rail or built-in device mounting options
Three-pole design suitable for varied electrical configurations
Short-circuit breaking capacity up to 85 kA at 230V enhances safety
Advanced corrosion resistance meets stringent product standards
Easy handling with a rock lever design for operational convenience
Temperature rise calculations supported by Eaton's comprehensive data
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
