Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,672.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,672.84

*price indicative

RS Stock No.:
258-295
Mfr. Part No.:
281287 NZMH2-4-A20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

20A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

149mm

Height

184mm

Width

140mm

Standards/Approvals

IEC/EN 60947-2, VDE 0106 Part 110, RoHS conform, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IP40, IP66, IP 20

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is expertly designed for superior protection in commercial electrical systems. This device features a thermomagnetic release system, ensuring reliable operation and safety in various applications. With a four-pole configuration and a current rating of 20A, it serves as an ideal solution for systems requiring efficient circuit protection. Engineered to perform within high operational parameters, it accommodates electrical needs in unearthed supply systems up to 690 V. The NZM range is renowned for its resilience and compliance with international safety standards, fostering confidence in essential electrical installations. Its robust design not only enhances functionality but also maximises lifespan, making it a choice widely sought after by professionals in the electrical field.

Thermomagnetic release provides enhanced safety

Designed for use in unearthed supply systems at high voltages

Four-pole configuration delivers comprehensive circuit protection

Quick breaking capacity ensures rapid response to short circuits

Robust construction results in a long operational lifespan

Compliant with IEC and EN standards for superior reliability

Compact form-factor suitable for various installations

Temperature rise calculations can be managed with provided data

Flexibility in mounting methods caters to diverse installation needs

Finger-proof protection in the controls area enhances user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy