Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 258-294
- Mfr. Part No.:
- 281281 NZMH2-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,326.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,326.00 |
*price indicative
- RS Stock No.:
- 258-294
- Mfr. Part No.:
- 281281 NZMH2-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, IEC 60068-2-30, IP 20, IEC 60068-2-78, IP66, DIN EN 50274, RoHS conform, IEC/EN 60947-2, IP40 | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, IEC 60068-2-30, IP 20, IEC 60068-2-78, IP66, DIN EN 50274, RoHS conform, IEC/EN 60947-2, IP40 | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for reliable protection in various electrical applications. This innovative device combines superior functionality with user-friendly features to ensure optimal performance and safety. Ideal for both commercial and industrial use, it offers a robust solution for managing power distribution effectively. Its precision engineering ensures that it can handle demanding workloads while mitigating risks associated with overcurrents and short circuits. The NZM circuit breaker not only provides electrical safeguarding but also enhances system efficiency and reliability, making it an essential component in modern electrical installations.
Thermomagnetic release for enhanced protection against overloads and short circuits
High short-circuit breaking capacity ensures reliability in critical operations
Ability to operate in harsh conditions with a wide ambient temperature range
DIN rail mounting provides easy installation and flexibility in various setups
Cyclic damp heat proofing ensures resilience against environmental factors
IP20 basic protection level safeguards against dust and moisture
Mechanical lifespan of up to 20,000 operations for sustained performance
Versatile terminal capacities accommodate various wiring needs
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
