Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR3,689.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,689.61

*price indicative

RS Stock No.:
230-025
Mfr. Part No.:
110296 NZMH2-A20-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Depth

149mm

Height

184mm

Width

105mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is engineered to provide exceptional protection in diverse applications. Part of the Moeller series NZM, it features a robust thermo-magnetic release system that ensures reliable operations while safeguarding your electrical systems against overloads and short circuits. Designed for three-pole configurations, it supports a rated current of 20 A and a voltage rating of up to 690 V. The device's compact dimensions make it easy to integrate into existing systems, while its durable build ensures long-lasting performance under demanding conditions. With compliance to International Electrotechnical Commission (IEC) standards, this circuit breaker promises not only efficiency but also peace of mind, making it an essential component for modern electrical installations.

Supports three-pole configurations for versatile application

Incorporates a thermo-magnetic release system for enhanced safety

Meets stringent compliance standards for reliability and performance

Compact design allows easy installation in limited spaces

Durable construction ensures longevity in various environmental conditions

Facilitates smooth operation with minimal power loss

Offers a high short-circuit breaking capacity for added protection

Can be mounted using fixed or optional DIN rail techniques

Handles voltage ratings up to 690 V for broad compatibility

Ideal for unearthed supply systems, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy