Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR4,269.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,269.72

*price indicative

RS Stock No.:
231-130
Mfr. Part No.:
112767 NZMN1-M100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Terminal Type

Box

Width

95mm

Standards/Approvals

RoHS, IEC/EN 60947

Depth

90mm

Height

201mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM series molded case circuit breaker is engineered for performance and reliability. Designed for 3-pole systems, this circuit breaker excels with its 100A rated current and robust thermal-magnetic protection. With dimensions optimised for compact installations, it seamlessly integrates into various applications, ensuring effective protection against overloads and short circuits. The circuit breaker is RoHS compliant, demonstrating a commitment to safety and environmental standards. It features an impressive short-circuit breaking capacity, offering peace of mind for electrical installations, whether in commercial or industrial settings. Now equipped to handle demanding conditions, this device promises durability and efficiency, making it an ideal choice for professionals seeking excellence in electrical protection.

Features a robust thermal-magnetic release for enhanced protection

Designed to operate efficiently in both AC-3 and AC-1 applications

Offers comprehensive compliance with IEC/EN standards for safety

Equipped for high operational endurance with a mechanical lifespan of 20,000 operations

Provides flexible connectivity options suitable for various conductor types

Incorporates phase-failure sensitivity to enhance operational reliability

Delivers excellent corrosion resistance for longevity in diverse environments

Supports maximum terminal capacities to accommodate a broad range of installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy