Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 230-840
- Mfr. Part No.:
- 112770 NZMN1-S63-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,294.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,294.13 |
*price indicative
- RS Stock No.:
- 230-840
- Mfr. Part No.:
- 112770 NZMN1-S63-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 90mm | |
| Width | 95mm | |
| Height | 201mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 7.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 90mm | ||
Width 95mm | ||
Height 201mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molten case circuit breaker is engineered to provide reliable protection and performance in industrial applications. Designed for seamless integration, it offers a robust solution for ensuring the safety and efficiency of electrical systems. With a three-pole configuration and a rated current of 63 A, it delivers superior short-circuit protection through its thermomagnetic release mechanism. This product stands out due to its compliance with IEC standards, ensuring reliability and durability in demanding environments. Ideal for use in ungrounded supply systems up to 690 V, the circuit breaker has impressive electrical and mechanical lifespans, making it a trusted choice for panel builders and engineers alike. With features like optimal temperature rise calculations and necessary heat dissipation data provided by Eaton, it supports safe operational practices. The NZM series not only meets but exceeds industry expectations for performance and protection.
Three-pole configuration for versatile applications
Thermomagnetic release system for enhanced safety
Optimised for use in ungrounded supply systems up to 690 V
Designed to withstand demanding industrial environments
Compliance with IEC standards for superior reliability
Robust mechanical and electrical lifespans ensure longevity
Comprehensive heat dissipation data provided for optimal installation
Easy integration into existing systems for expedited project completion
Exceptional short-circuit protection enhances operational security
Suitable for various mounting methods to suit different setups
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
