Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 258-071
- Mfr. Part No.:
- 281265 NZMB1-S63-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,787.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,787.80 |
*price indicative
- RS Stock No.:
- 258-071
- Mfr. Part No.:
- 281265 NZMB1-S63-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, UL 489 | |
| Width | 90mm | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Depth 88mm | ||
Height 165.5mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, UL 489 | ||
Width 90mm | ||
Tripping Mechanism Acetic Acid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM stands out for its robust design and high performance. Engineered for excellence, this device ensures reliable protection for your electrical installations, providing peace of mind in demanding conditions. With a three-pole configuration and a rated current of 63A, it is capable of handling significant electrical loads, making it an ideal solution for various applications. This breaker is tailored for North American environments, adhering to stringent safety standards including UL and IEC certifications. Its innovative thermal-magnetic release mechanism enhances operational safety, while the compact dimensions facilitate easy integration into control panels. Choose this circuit breaker for its durability, adaptability, and superior protective features, ensuring your electrical systems operate seamlessly and safely.
Designed to conform to international safety standards and regulations
Compact design allows for efficient space utilisation within electrical panels
Thermal-magnetic release system provides reliable short-circuit and overload protection
Ideal for both branch and feeder circuits in commercial applications
Optimised for high switching capacity, supporting various voltage ratings
Offers clear insulation, promoting safety during installation and maintenance
Constructed to withstand demanding environmental conditions, ensuring longevity
Supports easy integration with other Eaton components for system compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
