Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR7,934.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,934.59

*price indicative

RS Stock No.:
254-051
Mfr. Part No.:
269261 NZMN2-S160-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Depth

149mm

Standards/Approvals

IEC/EN 60947-2, IEC 60068-2-30, IP66, IP40, UL, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-78, RoHS conform, IP 20, CSA, CE

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Tripping Characteristics

Thermal, Magnetic

COO (Country of Origin):
RO
The Eaton exceptional circuit breaker from Eaton exceeds expectations with its robust design and reliable performance. Engineered for intensive applications, it is ideal for use in branch and feeder circuits, ensuring optimal safety and efficiency in electrical systems. Featuring advanced thermal and magnetic release mechanisms, this product is equipped to handle short-circuit conditions effortlessly. The NZM series boasts a compact form factor while delivering remarkable operational capabilities, making it a versatile addition to any panel. Moreover, its compliance with international standards highlights its quality and reliability, ensuring that users can operate with confidence. The comprehensive specifications encompass a range of environmental tolerances, including impressive temperature and protection ratings, affirming its suitability across diverse industrial settings.

Enhanced safety through short-circuit protection

Optimised for both residential and commercial applications

Offers a high degree of compatibility with various installations

Compact dimensions facilitate easy integration into existing systems

Flexible mounting options support diverse installation environments

Designed with thermal stability to manage heat dissipation effectively

User-friendly interface ensures simple operation and monitoring

Integrated electromagnetic compatibility features safeguard sensitive devices

Robust materials enhance durability against environmental stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy