Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-919
- Mfr. Part No.:
- 113254 NZMN2-S160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,053.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,053.88 |
*price indicative
- RS Stock No.:
- 229-919
- Mfr. Part No.:
- 113254 NZMN2-S160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton three-pole molded case circuit breaker from Eaton Moeller Series NZM, delivers robust protection and reliability for various electrical applications. Engineered to handle a current rating of 160A, it boasts a compact design suitable for installation in tight spaces. Ideal for use in unearthed supply systems at voltages up to 690 V, this device meets stringent safety standards, ensuring compliance for various industrial environments. Featuring a thermomagnetic release system and exceptional short-circuit breaking capability, it provides effective protection against overloads and fault currents. Its advanced features and durable construction make it a preferred choice among panel builders and electrical engineers seeking performance and dependability in their applications.
Provides reliable short-circuit and overload protection
Optimised for installation in diverse environments and applications
Features an intuitive rocker lever handle for ease of operation
Designed to fulfil rigorous compliance standards for enhanced safety
Robust thermal stability ensures sustained performance under stress
Allows for straightforward integration into existing electrical systems
Constructed to withstand mechanical stresses without compromising function
Offers a variety of terminal capacities for flexible installations
Cyclic damp heat proofing enhances durability in humid conditions
Meets power loss specifications for efficient operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
