Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-141
- Mfr. Part No.:
- 113346 NZMH2-S160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,514.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,514.26 |
*price indicative
- RS Stock No.:
- 231-141
- Mfr. Part No.:
- 113346 NZMH2-S160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 245mm | |
| Depth | 180mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 245mm | ||
Depth 180mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge moulded case circuit breaker from The Eaton Moeller series NZM combines reliability with exceptional performance, designed to meet the diverse demands of modern electrical systems. Equipped with a three-pole configuration and a robust 160A current rating, it is ideal for applications where safety and efficiency are paramount. The innovative features ensure optimal operation in unearthed supply systems up to 690V, providing peace of mind in critical wiring setups. With advanced protection mechanisms, a compact design, and ease of installation, this circuit breaker stands out as a premium choice for professionals seeking high-quality electrical solutions. Offering compliance with stringent standards such as IEC/EN 60947, it guarantees durability and dependability over time, empowering users with confidence in their electrical infrastructure.
Three-pole design for versatile electrical configurations
Advanced magnetic switching for instant responses
Suitable for applications in unearthed supply systems
Compact dimensions for easy installation in diverse settings
Exceptional short-circuit breaking capacity enhances safety
Thermomagnetic release system ensures effective overload protection
Reliable performance across a wide temperature range
Durable build with resistance to harsh environmental conditions
User-friendly installation with plug-in unit mounting method
Rigorous compliance with international safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
