Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR6,757.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,757.22

*price indicative

RS Stock No.:
229-912
Mfr. Part No.:
113227 NZMC2-S160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

4kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

245mm

Depth

180mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed for robust performance and reliability in demanding electrical environments. Engineered to handle a rated current of 160 A, this circuit breaker is ideal for industrial applications where high levels of safety and operational efficiency are paramount. Features such as short-circuit and overload protection, alongside various installation configurations, make it a versatile choice for integrators and panel builders. Built to comply with international standards, its innovative design ensures superior electromagnetic compatibility and thermal stability, promoting a dependable and enduring operation. A digital range offering, it also supports seamless integration with modern monitoring and control systems, empowering users to maintain optimal performance without compromising on safety.

Compliant with IEC/EN standards, enhancing safety and reliability

Offers a robust short-circuit breaking capacity, providing superior protection

Designed for easy integration into unearthed supply systems at high voltages

Thermomagnetic release mechanism ensures quick response to overload conditions

Supports a variety of terminal capacities, accommodating diverse installation needs

Features built-in protection against electric shock, promoting user safety

Screw connection type allows for straightforward and secure wiring

Utilisation category A for enhanced operational performance

Degree of protection IP20 ensures suitable environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy