Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR9,769.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,769.91

*price indicative

RS Stock No.:
229-922
Mfr. Part No.:
113266 NZMN2-4-A160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Width

105mm

Height

245mm

Depth

180mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton Moeller series NZM presents a versatile solution for modern electrical systems, ensuring robust protection and reliability. Designed for four-pole configurations, it boasts a rated current of 160 A and accommodates operational demands with precision. This product is tailored for use in unearthed supply systems, enabling efficient management of electrical circuits at voltage ratings up to 690 V. With safety and compliance at its core, the device meets stringent RoHS and IEC standards, providing peace of mind in various industrial applications. The NZM circuit breaker integrates advanced thermal-magnetic release mechanisms, ensuring fast response to overloads and short circuits, thereby safeguarding both equipment and personnel.

Compact design allows for easy integration into various panel configurations

Thermal-magnetic release system ensures rapid reaction to electrical faults

Four-pole functionality provides robust protection for complex electrical setups

Accommodates high operational currents up to 160 A without sacrificing performance

Meets international safety standards for enhanced user confidence

Versatile application in unearthed supply systems increases operational flexibility

Exceptional thermal stability ensures reliability across varying operational conditions

Easy installation with options for plug-in configurations optimises setup time

Durable construction designed for a lifespan of up to 20,000 mechanical operations

Environmental resilience with protection against damp heat enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy