Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR10,945.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,945.15

*price indicative

RS Stock No.:
256-077
Mfr. Part No.:
265855 NZMB2-4-A250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Height

184mm

Standards/Approvals

IEC 60068-2-78, IEC/EN 60947-2, RoHS conform, DIN EN 50274, IEC 60068-2-30, IP20, VDE 0106 Part 110

Depth

149mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a premium quality molded case circuit breaker designed to offer robust protection and seamless functionality in a variety of industrial applications. With an impressive rated current of 250A and a versatile four-pole configuration, this circuit breaker is engineered to safeguard your electrical systems against overloads and short circuits. Its compact design ensures easy integration into panel systems, while combining sophisticated thermal-magnetic release technology that accurately responds to varying electrical loads. Built to meet rigorous industry standards, this product not only provides reliability but also enhances safety in unearthed supply installations up to 440V.

Incorporates thermal stability features to ensure long-lasting performance in demanding conditions

Complies with international standards for electromagnetic compatibility and overvoltage safety

Provides intuitive operation with its user-friendly rocker lever handle design

Includes comprehensive metrics for ambient operating temperatures to suit diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy