Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR9,162.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,162.87

*price indicative

RS Stock No.:
230-868
Mfr. Part No.:
113195 NZMB2-A250-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Plug-in

Terminal Type

Screw

Height

245mm

Standards/Approvals

IEC

Width

105mm

Depth

180mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton is expertly engineered to provide unparalleled protection and reliability for electrical systems. Designed specifically for seamless integration into unearthed supply systems, it boasts a robust current rating of 250A and a high short-circuit breaking capacity. The innovative NZM series delivers thermo-magnetic protection, ensuring that your devices are safeguarded against overload and short circuits. With its versatile installation options, including DIN rail mounting, this circuit breaker is suitable for a diverse range of applications, offering reliability even in demanding environments. Constructed for durability and efficiency, it meets the stringent compliance requirements, making it an ideal choice for modern electrical installations. With an uncompromising approach to quality, Eaton has created a product that not only meets but exceeds the expectations of professionals in the industry.

Thermomagnetic release system for enhanced protection

Robust design suitable for both built-in and plug-in installations

Ability to handle high short-circuit currents up to 85 kA

IP20 degree of protection, ensuring safety in the operational area

Mechanical lifespan of 20,000 operations for reliable performance

Damp heat resistance, maintaining functionality under challenging conditions

Screw connection for main circuit offers reliable electrical connections

Low power loss at 58.13 W for increased energy efficiency

Compact form factor enables easy integration into existing systems

Environmental compliance including RoHS for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy