Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-394
- Mfr. Part No.:
- 113386 NZMH2-4-A250/160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,011.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,011.58 |
*price indicative
- RS Stock No.:
- 230-394
- Mfr. Part No.:
- 113386 NZMH2-4-A250/160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Width | 140mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Width 140mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series offers advanced protection solutions for electrical systems, designed to meet the rigorous demands of modern installations. With its robust construction and innovative technology, this particular model excels in safeguarding circuits against overloads and short circuits. Featuring a four-pole design with highly reliable thermo-magnetic release functionality, it ensures optimal performance and enhanced safety in unearthed supply systems up to 690 V. This circuit breaker isn't merely a protective device; it embodies efficiency and reliability, making it an indispensable component for industrial and commercial settings alike. Its exceptional current rating of 250 A underpins its capability to manage high electrical loads while ensuring compliance with stringent IEC standards, providing peace of mind for operators and engineers.
Thermo-magnetic release system for enhanced circuit protection
Robust four-pole configuration for comprehensive safety coverage
Designed for unearthed supply systems, ensuring versatility
Built to rugged standards, tolerating challenging operational conditions
Adaptable mounting options for seamless integration into existing systems
Optimised for high load management, supporting efficiency and longevity
Compliance with international standards, guaranteeing quality assurance
Ideal for use in varied industrial applications, providing flexibility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
