Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-367
- Mfr. Part No.:
- 113240 NZMC2-4-A250/160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,514.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,514.99 |
*price indicative
- RS Stock No.:
- 230-367
- Mfr. Part No.:
- 113240 NZMC2-4-A250/160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is meticulously designed to provide exceptional electrical protection for your installations. Engineered for reliability, this four-pole circuit breaker handles commands up to 250A while ensuring absolute safety in complex power circuits. Its sophisticated thermomagnetic release system offers an effective response to overloads and short circuits, making it an essential component in your electrical distribution setup. The robust construction guarantees compliance with international standards, thus upholding both performance and safety during operation. Compact and equipped with advanced functionality, this device seamlessly integrates into unearthed supply systems at voltages up to 690V. The innovative features enhance operational efficiency, while its user-friendly design simplifies installation and maintenance tasks. Trust in the performance of this circuit breaker to safeguard your electrical systems efficiently.
Four-pole configuration ensures multi-phase circuit protection
Robust thermomagnetic release system enhances safety
Compact dimensions make it suitable for tight installations
Optimised for unearthed supply systems up to 690V
Designed for reliable performance under varying environmental conditions
Achieves a short-circuit breaking capacity up to 55 kA at 230V
Equipped with optional motor drive for additional functionality
Complies with stringent IEC/EN 60947 standards
Offers a significant lifespan with up to 20,000 mechanical operations
User-friendly installation process eases integration into existing setups
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
