Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 18.5 kA, Plug-in

Subtotal (1 unit)*

MYR11,842.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,842.33

*price indicative

RS Stock No.:
229-542
Mfr. Part No.:
113216 NZMB2-4-A250/160-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Height

245mm

Depth

180mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM sets a new standard in electrical protection. Designed for robust applications, it provides reliable performance with a four-pole configuration handling a rated current capacity of 250A. Incorporating advanced thermo-magnetic technology, this breaker ensures optimal safety and efficacy in electrical installations. Its versatile installation options, including a plug-in technique and DIN rail compatibility, make it suitable for a variety of settings. The integration of comprehensive safety features, along with IP20 protection, guarantees that your equipment is shielded from environmental hazards. With an impressive lifespan and short-circuit breaking capacities tailored for different voltages, this circuit breaker merges innovation with user-friendly operation, making it an essential component in modern electrical systems.

Thermal-magnetic release mechanism enhances operational reliability

User-friendly plug-in design simplifies installation and maintenance

Robust ambient operating temperature range supports diverse environments

Flexible terminal capacity accommodates various conductor sizes

Integrated heat dissipation data optimises performance in demanding situations

Complies with rigorous RoHS standards, promoting eco-friendly practices

Comprehensive short-circuit protection ensures safety against overloads

Optional motor drive enhances functionality for advanced applications

Quick response under fault conditions minimises risks to connected equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy