Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-869
- Mfr. Part No.:
- 113198 NZMB2-M200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,423.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,423.76 |
*price indicative
- RS Stock No.:
- 230-869
- Mfr. Part No.:
- 113198 NZMB2-M200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is designed specifically for reliable and efficient performance in demanding electrical installations. Ideal for a wide array of applications, this product is particularly suited for use in unearthed supply systems at 440 V. With robust thermal-magnetic technology, it ensures effective protection against overloads and short circuits. The well-crafted device boasts impressive specifications, including high short-circuit breaking capacity and versatile terminal connections. Designed for ease of integration, it facilitates straightforward installation and maintenance, making it a top choice for electrical panel builders seeking safety and reliability in their systems.
Enhanced thermal protection ensures long-lasting durability
Compact dimensions allow for flexible installation in limited spaces
Multiple compliance certifications underscore its quality and reliability
Easily integrates into existing systems with plug-in unit design
Versatile terminal capacities accommodate various conductor sizes
Optimised for high operational efficiency, reducing energy loss
Designed to meet the latest safety standards, enhancing operational security
Robust mechanical and electrical lifespan promises dependable performance
Includes comprehensive installation instructions for simplified setup
Rated insulation voltage enhances safety during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
