Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-875
- Mfr. Part No.:
- 113347 NZMH2-S200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,101.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,101.82 |
*price indicative
- RS Stock No.:
- 229-875
- Mfr. Part No.:
- 113347 NZMH2-S200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Width 105mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered to provide exceptional protection and reliability in electrical installations. Designed to support three-pole configurations with a formidable current rating, this product excels in ensuring safety under demanding conditions. With robust construction and advanced technology, it is suitable for varied applications including industrial and commercial setups. Its compact dimensions facilitate easy integration into existing systems, enhancing overall efficiency and performance. The product stands out with its impressive short-circuit breaking capacity, ensuring swift response in fault conditions, thus minimising potential damage. Coupled with compliance to stringent international standards, this circuit breaker promises longevity and peace of mind for electrical engineers and technicians alike.
Equipped with a thermomagnetic release mechanism for dependable circuit protection
Offers effective short-circuit protection, ensuring operational safety
Designed for use in unearthed supply systems, compatible with a variety of voltage configurations
Features an IP20 enclosure for excellent protection against dust and foreign objects
Incorporates a user-friendly rocker lever for easy manual operation
Robust design withstands mechanical impacts and harsh environmental conditions
Utilises plug-in technology for seamless installation and maintenance
Adheres to international compliance standards, assuring quality and safety
Capable of high-temperature resistance, suitable for demanding applications
Equipped with flexible terminal capacity to accommodate various conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
