Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 150 kA, Plug-in
- RS Stock No.:
- 230-641
- Mfr. Part No.:
- 112628 NZMH2-A200-FIA30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,864.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,864.45 |
*price indicative
- RS Stock No.:
- 230-641
- Mfr. Part No.:
- 112628 NZMH2-A200-FIA30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 150kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 293mm | |
| Height | 245mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 150kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 293mm | ||
Height 245mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker from Eaton represents a pinnacle of engineering, designed specifically for advanced protection in electrical systems. With its robust design, this circuit breaker ensures reliable circuit protection in three-phase systems without neutral conductors. It supports extensive application versatility with features including a thermomagnetic release system which makes it suitable for diverse operational needs. The NZM is engineered to ensure operational efficiency while providing superior safety, particularly in environments requiring high fault current tolerance like industrial setups. Its thoughtful design includes easy installation features, making it an ideal choice for both panel builders and end-users. Leveraging modern technology, the circuit breaker guarantees excellent performance even under fluctuating conditions, ensuring your system remains protected and operational at all times.
Thermomagnetic release mechanism for enhanced safety
Designed for three-phase systems, ensuring broad application suitability
Robust construction to withstand high fault currents
Easy installation options simplify the setup process
Optimised for use in both industrial and commercial environments
Exceptional thermal performance contributes to system reliability
Built to international safety and compliance standards
Offers integrated protection for both personnel and equipment
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
