Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-132
- Mfr. Part No.:
- 116305 NZMH2-A200-FIA30-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,743.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,743.33 |
*price indicative
- RS Stock No.:
- 232-132
- Mfr. Part No.:
- 116305 NZMH2-A200-FIA30-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | VDE 0660 IEC IECEN 60947 EN 64: Type B | |
| Width | 95mm | |
| Depth | 90mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals VDE 0660 IEC IECEN 60947 EN 64: Type B | ||
Width 95mm | ||
Depth 90mm | ||
Height 201mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- DE
The Eaton moeller series NZM molded case circuit breaker combines advanced technology and robust design to ensure reliable protection in electrical applications. With a three-pole configuration, it efficiently handles a rated current of 200 A while maintaining high performance amidst challenging conditions. Designed with integral residual current protection, this circuit breaker is ideal for safeguarding critical electrical circuits against faults, ensuring operational safety and compliance with international standards. Its compact dimensions and straightforward installation make it suitable for various environments, from industrial settings to commercial uses. Furthermore, this circuit breaker is engineered to meet rigorous requirements for thermal stability, electromagnetic compatibility, and environmental durability, making it a cornerstone of modern electrical systems.
Features a thermomagnetic release system for enhanced fault protection
Supports a wide operational voltage range from 50 to 400 V AC
Complies with key international standards including IEC and RoHS
Built to endure extreme ambient temperatures from -25 °C to 70 °C
Utilises a robust design that promotes long lifespan and dependable performance
Equipped with immediate short-circuit release for prompt fault response
Offers versatile installation methods, including fixed and DIN rail options
Designed for both system and personnel protection, enhancing safety measures
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
