Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-076
- Mfr. Part No.:
- 116304 NZMH2-A160-FIA30-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR32,288.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,288.90 |
*price indicative
- RS Stock No.:
- 231-076
- Mfr. Part No.:
- 116304 NZMH2-A160-FIA30-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Height | 145mm | |
| Standards/Approvals | EN 62423: Type B IEC IEC/EN 60947 VDE 0660 | |
| Depth | 293mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 400V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Height 145mm | ||
Standards/Approvals EN 62423: Type B IEC IEC/EN 60947 VDE 0660 | ||
Depth 293mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM molded case circuit breaker is a premium solution for equipment protection and power distribution. Engineered for robustness and reliability, this circuit breaker functions seamlessly in demanding three-phase systems, safeguarding both personnel and equipment against electrical faults. With a rated operating current of 160 A and a current-breaking capacity of up to 150 kA, it is designed to excel in industrial applications where precision and safety are paramount. The inclusion of advanced features such as a thermomagnetic release and AC/DC sensitive earth-fault protection enhances its capability to respond effectively to unexpected electrical surges, ensuring operational continuity. Its compact design, alongside various terminal options, simplifies integration into existing systems, making it an indispensable component for modern electrical infrastructure.
Delivers high short-circuit breaking capacity for enhanced safety
Thermomagnetic release system provides prompt fault protection
AC/DC sensitivity caters to diverse application requirements
Compact dimensions facilitate easy installation in tight spaces
Robust construction ensures durability in harsh environments
Is suitable for use in unearthed supply systems at high voltages
Diverse terminal options offer flexibility in electrical connections
Optimal for both system and cable protection
Designed for high-performance operation in three-phase systems
Meets international standards for reliability and compliance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
