Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR11,574.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,574.35

*price indicative

RS Stock No.:
259-371
Mfr. Part No.:
271128 NZMN2-VEF200-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IP20, IP40, DIN EN 50274, CSA, CE, IP66, UL, IEC 60068-2-30, IEC/EN 60947-2, RoHS, VDE 0106 Part 110, IEC 60068-2-78

Width

105mm

Depth

149mm

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a high-performance moulded case circuit breaker designed to deliver superior protection and reliability in electrical systems. Engineered for three-phase applications, this robust circuit breaker effectively handles currents up to 200A, accommodating various industrial needs. The device features an electronic release system, ensuring precise control and quick response to short-circuit conditions. Adaptable for use in feeder and branch circuits, its construction is compliant with IEC and UL/CSA standards, making it particularly well-suited for the North American market. The NZM series combines advanced thermal and electromagnetic protection with an intuitive adjustable time delay setting that caters to diverse operational environments, ensuring optimal performance and safety.

Three-pole design facilitates balanced load distribution

Electronic release offers enhanced accuracy in performance

Adjustable time delay settings accommodate varying operational conditions

Designed for use in unearthed supply systems, enhancing safety

Features IP20 protection for reliable operation in diverse environments

Robust construction contributes to long-lasting durability

Compatible with DIN rail mounting for easy installation

Supports current limiting functionality to enhance system integrity

Built-in electromagnetic compatibility reduces interference risks

Provides comprehensive compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy