Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-187
- Mfr. Part No.:
- 107595 NZMN2-VEF200-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,295.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,295.36 |
*price indicative
- RS Stock No.:
- 231-187
- Mfr. Part No.:
- 107595 NZMN2-VEF200-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 195mm | |
| Standards/Approvals | CSA, CE, CSA CSA, IEC, IEC 60947 IECEN 60947 CSA, UL | |
| Width | 105mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 195mm | ||
Standards/Approvals CSA, CE, CSA CSA, IEC, IEC 60947 IECEN 60947 CSA, UL | ||
Width 105mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a robust solution for electrical distribution. Designed for both efficiency and safety, it supports three-pole configurations, making it suitable for various applications including branch and feeder circuits. The breaker is engineered to excel in unearthed supply systems, providing a reliable option for operations at voltages up to 690V. Compliance with several international standards ensures that this device meets the highest levels of safety and performance. Enhanced features, like adjustable time delay settings and electronic release systems, make it adaptable for diverse electrical installations.
Designed for operation in demanding environments ensuring reliability
Offers adjustable delay settings to manage current peaks effectively
Incorporates safety features that conform to IEC standards
Electronic release systems enhance performance during fault conditions
Mechanical lifespan rated for up to 20000 operations promotes longevity
Provides superior protection against electric shock as per regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
