Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR15,537.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,537.39

*price indicative

RS Stock No.:
229-998
Mfr. Part No.:
107840 NZMH2-VEF200-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Width

105mm

Standards/Approvals

UL UL IEC 60947 IECEN 60947 UL CSAC. . 509 CE CSA (File . 086) ULCSA CSA (Class . 1401) UL 489 IEC CSA

Depth

149mm

Height

195mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed to provide exceptional protection for your electrical systems. With its robust construction and advanced electronic release mechanism, this circuit breaker offers reliable performance for a variety of applications. Its three-pole design ensures optimal circuit control, making it an ideal solution for branch and feeder circuits. The product not only complies with rigorous international standards but is also specially engineered for the North American market. Capable of handling a rated current of 200 A, it provides excellent short-circuit protection while maintaining a compact footprint that saves valuable panel space. Furthermore, its impressive thermal stability and environmental resilience make it a prudent choice for demanding operational conditions.

Robust design tailored for both branch and feeder circuits

Advanced electronic release system enhances protection against overload

Three-pole configuration optimises circuit management

Designed for compliance with international safety standards

Exceptional thermal stability ensures reliability in varied conditions

Compact form factor saves panel space without compromising performance

Specially designed to meet the unique needs of the North American market

Efficient in handling short-circuit events to safeguard connected equipment

Prevention of mechanical failure through rigorous quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy