Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-374
- Mfr. Part No.:
- 271134 NZMH2-VEF225-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR16,918.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,918.98 |
*price indicative
- RS Stock No.:
- 259-374
- Mfr. Part No.:
- 271134 NZMH2-VEF225-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC 60068-2-30, CSA, UL, IEC 60068-2-78, IP20, IP40, IEC/EN 60947-2, IP66, CE, VDE 0106 Part 110, DIN EN 50274 | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC 60068-2-30, CSA, UL, IEC 60068-2-78, IP20, IP40, IEC/EN 60947-2, IP66, CE, VDE 0106 Part 110, DIN EN 50274 | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium-quality molded case circuit breaker designed to provide reliable protection and performance in critical electrical applications. Renowned for its robustness, this circuit breaker efficiently manages electrical circuits, ensuring safety and compliance with both international and North American standards. With a current rating of 225A and advanced features that cater to different electrical demands, it serves effectively in diverse environments, including branch and feeder circuits. The device boasts compact dimensions, making it suitable for tight installation spaces while still delivering top-notch protective functionalities to manage overloads and short circuits seamlessly. Designed to facilitate ease of installation and maintenance, this circuit breaker is the optimal selection for panels requiring high operational integrity.
Electronic release system ensures precise fault response
Ideal for use in unearthed supply systems up to 690 V
Designed for energy efficiency with a low power loss of 41.77 W
Meets stringent international compliance requirements for safety
Offers various adjustable delay time settings to suit specific application needs
Robust construction with a mechanical lifespan of up to 20,000 operations
Exceptional short-circuit breaking capacity for enhanced safety
Compatible with multiple mounting techniques for flexible installations
Protection against direct contact, ensuring safety during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
