Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 45A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-679
- Mfr. Part No.:
- 269194 NZMH2-AF45-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,250.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,250.24 |
*price indicative
- RS Stock No.:
- 253-679
- Mfr. Part No.:
- 269194 NZMH2-AF45-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 45A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | VDE 0106 Part 110, CSA, IEC 60068-2-30, IEC/EN 60947-2, IP66, UL, IP40, CE, IEC 60068-2-78, RoHS, DIN EN 50274, IP20 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 45A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals VDE 0106 Part 110, CSA, IEC 60068-2-30, IEC/EN 60947-2, IP66, UL, IP40, CE, IEC 60068-2-78, RoHS, DIN EN 50274, IP20 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton robust molded case circuit breaker is designed for superior reliability and performance, catering specifically to the needs of North American applications. The moeller series NZM from Eaton ensures optimal protection for your electrical systems, featuring a thermo-magnetic release mechanism that offers a balance between overload and short-circuit protection. With a three-pole configuration and a rated uninterrupted current of 45 A, it is engineered to operate seamlessly in demanding environments. The breaker not only adheres to stringent IEC and UL standards but also boasts a compact design, making it suitable for various applications, such as branch circuits and feeder circuits.
Thermal and magnetic protection for enhanced safety
Durable construction for long-lasting performance
Flexible mounting options to suit installation needs
Compact dimensions for space-efficient installation
High short-circuit breaking capacity to safeguard electrical systems
Designed for use in harsh environments with reliable temperature resistance
User-friendly interface for easy operation and monitoring
Compliance with international standards for peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
