Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-674
- Mfr. Part No.:
- 269182 NZMN2-AF100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,989.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,989.54 |
*price indicative
- RS Stock No.:
- 253-674
- Mfr. Part No.:
- 269182 NZMN2-AF100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IP66, CSA, DIN EN 50274, CE, IP40, VDE 0106 Part 110, IEC 60068-2-30, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IP20, UL | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IP66, CSA, DIN EN 50274, CE, IP40, VDE 0106 Part 110, IEC 60068-2-30, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IP20, UL | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an essential component for ensuring safety and reliability in electrical systems. Designed with precision, it complies with international standards, guaranteeing optimal performance in demanding environments. With a rated current of 100 A and a voltage rating of up to 690 V, this circuit breaker provides robust protection for branch and feeder circuits. Its thermo-magnetic release system ensures effective operation against overload and short-circuit conditions. The state-of-the-art construction promises durability and is specially designed for markets in North America, making it an ideal choice for contemporary electrical installations. Whether supporting residential, commercial, or industrial applications, this circuit breaker embodies excellence in design and functionality, helping you safeguard your electrical investments with confidence.
Exceptional protection for branch and feeder circuits
Thermo-magnetic release ensures reliable operation under extreme conditions
Suitable for use in unearthed supply systems at high voltages
Equipped with a robust short-circuit breaking capacity
Ideal for panel builders, meeting a range of electrical specifications
Engineered for seamless integration with modern electrical systems
Offers extensive compatibility with auxiliary components and systems
Compact design facilitates straightforward installation in limited spaces
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
